3026450 | |
---|---|
DigiKey Part Number | 3026450-ND |
Manufacturer | |
Manufacturer Product Number | 3026450 |
Description | CONN TERM BLK TEST SCKT TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Test Socket For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Socket | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Series | |
Color | Transparent |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥13.00700 | ¥130.07 |
50 | ¥11.96640 | ¥598.32 |
100 | ¥11.05580 | ¥1,105.58 |
250 | ¥10.53572 | ¥2,633.93 |
500 | ¥9.93588 | ¥4,967.94 |