0829255 | |
---|---|
DigiKey Part Number | 0829255-ND |
Manufacturer | |
Manufacturer Product Number | 0829255 |
Description | MARKER FOR TERM BLOCK CARD WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.88000 | ¥56.88 |
10 | ¥50.58900 | ¥505.89 |
50 | ¥46.15900 | ¥2,307.95 |
100 | ¥44.26160 | ¥4,426.16 |
250 | ¥40.46788 | ¥10,116.97 |
500 | ¥37.93912 | ¥18,969.56 |
1,000 | ¥35.12849 | ¥35,128.49 |