3026447 | |
---|---|
DigiKey Part Number | 277-15027-ND |
Manufacturer | |
Manufacturer Product Number | 3026447 |
Description | CONN TERM BLK TEST SOCKET BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Test Socket For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Socket | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Series | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥15.37900 | ¥153.79 |
50 | ¥14.14780 | ¥707.39 |
100 | ¥13.07230 | ¥1,307.23 |
250 | ¥12.45668 | ¥3,114.17 |
500 | ¥11.74766 | ¥5,873.83 |