PXMBNI12RPM08XRJM16 | |
---|---|
DigiKey Part Number | 708-2897-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12RPM08XRJM16 |
Description | ADAPT CIRC 8POS TO RJ45 JACK BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular, Female Sockets, 8 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Circular, Female Sockets, 8 Pos, M12 | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥401.30000 | ¥401.30 |
10 | ¥368.26700 | ¥3,682.67 |
25 | ¥354.10520 | ¥8,852.63 |
50 | ¥342.30280 | ¥17,115.14 |
100 | ¥323.41620 | ¥32,341.62 |
250 | ¥313.97380 | ¥78,493.45 |