MSXS-08BMMD-SL8001 | |
---|---|
DigiKey Part Number | 1754-MSXS-08BMMD-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | MSXS-08BMMD-SL8001 |
Description | CONN PLUG MALE 8POS GOLD IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 0.5A | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | 0.197" ~ 0.354" (5.00mm ~ 9.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.73000 | ¥239.73 |
10 | ¥209.95800 | ¥2,099.58 |
25 | ¥200.88400 | ¥5,022.10 |
50 | ¥194.40320 | ¥9,720.16 |
100 | ¥187.92320 | ¥18,792.32 |
250 | ¥177.55540 | ¥44,388.85 |