Plug, Male Pins Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,214 In Stock | 1 : ¥18.96000 Bag | Bag | Active | Plug, Male Pins | 6 | - | - | Mini DIN | - | Free Hanging (In-Line) | - | Solder, Crimp Pin Adapter Available | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | - | Backshell, Strain Relief | - | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C | |||
2,342 In Stock | 1 : ¥19.46000 Bag | Bag | Active | Plug, Male Pins | 5 | - | - | DIN (180 Degree) | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Steel | Nickel | Nickel | Black, Silver | - | - | Strain Relief | Unshielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 70°C | |||
4,380 In Stock | 1 : ¥20.36000 Bag | Bag | Active | Plug, Male Pins | 3 | - | - | Mini DIN | - | Free Hanging (In-Line) | - | Solder, Crimp Pin Adapter Available | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | - | Backshell, Strain Relief | - | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C | |||
13,172 In Stock | 1 : ¥20.85000 Bag | Bag | Active | Plug, Male Pins | 4 | - | - | Mini DIN | - | Free Hanging (In-Line) | - | Solder, Crimp Pin Adapter Available | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | - | Backshell, Strain Relief | - | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C | |||
1,469 In Stock | 1 : ¥21.76000 Bag | Bag | Active | Plug, Male Pins | 5 | - | - | Mini DIN | - | Free Hanging (In-Line) | - | Solder, Crimp Pin Adapter Available | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | - | Backshell, Strain Relief | - | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C | |||
3,735 In Stock | 1 : ¥22.82000 Bag | Bag | Active | Plug, Male Pins | 8 | - | - | Mini DIN | - | Free Hanging (In-Line) | - | Solder, Crimp Pin Adapter Available | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | - | Backshell, Strain Relief | - | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C | |||
8,860 In Stock | 1 : ¥35.71000 Bulk | Bulk | Active | Plug, Male Pins | 3 (1 + 2 Power) | - | - | - | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB, UL94 V-2 | Backshell, Strain Relief | Unshielded | 1A, 7.5A | 48VDC | 0.250" (6.35mm) | -40°C ~ 88°C | |||
2,539 In Stock | 1 : ¥38.67000 Bulk | Bulk | Active | Plug, Male Pins | 4 (Power) | - | - | - | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB, UL94 V-2 | Backshell, Strain Relief | Unshielded | 7.5A | 48VDC | 0.250" (6.35mm) | -40°C ~ 85°C | |||
1,012 In Stock | 1 : ¥44.00000 Bag | Bag | Active | Plug, Male Pins | 3 | - | - | DIN (180 Degree) | - | Free Hanging (In-Line) | - | Solder | Threaded | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | - | Coupling Nut, Strain Relief | Shielded | 2A | 100VAC | 0.315" (8.00mm) | -40°C ~ 85°C | |||
4,554 In Stock | 1 : ¥48.36000 Bag | Bag | Active | Plug, Male Pins | 4 (Power) | - | - | Power DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Metal | Brass | Nickel | Silver | Black, Silver | - | - | Strain Relief | Unshielded | 7.5A | 20VDC | - | - | |||
2,738 In Stock | 1 : ¥49.59000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.217" (5.50mm) | -25°C ~ 80°C | |||
930 In Stock | 1 : ¥50.08000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | M8-3 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Lock | Shielded | 3A | 60V | - | -40°C ~ 85°C | |||
274 In Stock | 1 : ¥55.50000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | M8-3 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 60V | - | -40°C ~ 85°C | |||
283 In Stock | 1 : ¥55.66000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M8-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 30V | - | -40°C ~ 85°C | |||
724 In Stock | 1 : ¥56.73000 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | -40°C ~ 65°C | |||
545 In Stock | 1 : ¥57.30000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M8-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Lock | Shielded | 3A | 30V | - | -40°C ~ 85°C | |||
441 In Stock | 1 : ¥58.13000 Tray | Tray | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 85°C | |||
359 In Stock | 1 : ¥59.11000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 10A | 300V | 0.138" ~ 0.268" (3.50mm ~ 6.80mm) | -45°C ~ 105°C | |||
4,659 In Stock | 1 : ¥59.93000 Bulk | Bulk | Active | Plug, Male Pins | 5 | - | - | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | -40°C ~ 65°C | |||
892 In Stock | 1 : ¥61.90000 Tray | Tray | Active | Plug, Male Pins | 5 | - | - | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 60VAC/DC | - | -40°C ~ 85°C | |||
1,116 In Stock | 1 : ¥63.05000 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Twist | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black, Blue | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 10A | 300V | 0.138" ~ 0.268" (3.50mm ~ 6.80mm) | -45°C ~ 105°C | |||
1,178 In Stock | 1 : ¥63.46000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M8-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 30V | - | -40°C ~ 85°C | |||
569 In Stock | 1 : ¥63.46000 Bulk | - | Bulk | Active | Plug, Male Pins | 3 | - | - | DIN (180 Degree) | - | Free Hanging (In-Line) | - | Solder | Push-Pull | 2 | Metal | Zinc Die Cast | Nickel | Tin | Silver | - | - | Backshell, Cable Clamp, Strain Relief | - | - | - | - | - | ||
1,929 In Stock | 1 : ¥64.28000 Bulk | Bulk | Active | Plug, Male Pins | 6 | - | - | 6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | - | 2A | 100VAC, 140VDC | 0.165" ~ 0.197" (4.20mm ~ 5.00mm) | -25°C ~ 85°C | |||
529 In Stock | 1 : ¥66.66000 Tray | Tray | Active | Plug, Male Pins | 4 | - | - | M8-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | Shielded | 3A | 30V | - | -40°C ~ 105°C |