KPPX-3P | |
---|---|
DigiKey Part Number | 2092-KPPX-3P-ND |
Manufacturer | |
Manufacturer Product Number | KPPX-3P |
Description | CONN PLUG MALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 (1 + 2 Power) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | KPPX-3P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (1 + 2 Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyacrylonitrile Butadiene Styrene (ABS) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB, UL94 V-2 | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 1A, 7.5A | |
Voltage Rating | 48VDC | |
Cable Opening | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 88°C | |
Backshell Material, Plating | Polyacrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Brass, Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Digital, Power | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥32.45300 | ¥324.53 |
25 | ¥30.73440 | ¥768.36 |
50 | ¥30.02000 | ¥1,501.00 |
100 | ¥28.59060 | ¥2,859.06 |
250 | ¥25.01660 | ¥6,254.15 |
500 | ¥24.30184 | ¥12,150.92 |
1,000 | ¥20.72811 | ¥20,728.11 |
2,500 | ¥19.29856 | ¥48,246.40 |