KMDGX-5S-BS | |
---|---|
DigiKey Part Number | 2092-KMDGX-5S-BS-ND |
Manufacturer | |
Manufacturer Product Number | KMDGX-5S-BS |
Description | CONN RCPT FMALE MINI DIN 5P SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | KMDGX-5S-BS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 12VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Audio, Video | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.54100 | ¥105.41 |
25 | ¥10.09480 | ¥252.37 |
40 | ¥9.86825 | ¥394.73 |
100 | ¥9.42080 | ¥942.08 |
300 | ¥8.52313 | ¥2,556.94 |
500 | ¥7.85038 | ¥3,925.19 |
1,000 | ¥6.72892 | ¥6,728.92 |
2,400 | ¥6.28030 | ¥15,072.72 |