RJS-12X08FF-LS7001 | |
---|---|
DigiKey Part Number | 1754-1258-ND |
Manufacturer | |
Manufacturer Product Number | RJS-12X08FF-LS7001 |
Description | ADAPT CIRC 8POS TO RJ45 JACK BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Female Sockets, 8 Pos To Modular, Female Jack, 8p8c (RJ45) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Circular Connector, Female Sockets, 8 Pos | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥454.25000 | ¥454.25 |
10 | ¥351.94600 | ¥3,519.46 |
25 | ¥319.51920 | ¥7,987.98 |
50 | ¥297.64160 | ¥14,882.08 |
100 | ¥277.83290 | ¥27,783.29 |
250 | ¥254.51020 | ¥63,627.55 |