ICAM12XRJS | |
---|---|
DigiKey Part Number | 298-13364-ND |
Manufacturer | |
Manufacturer Product Number | ICAM12XRJS |
Description | INDUSTRIAL M12, X-CODE, 8 PIN FE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular, Female Sockets, 8 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Circular, Female Sockets, 8 Pos, M12 | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Dust Tight, Shielded, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥763.43000 | ¥763.43 |
10 | ¥741.60000 | ¥7,416.00 |
25 | ¥719.78960 | ¥17,994.74 |
50 | ¥697.97960 | ¥34,898.98 |
100 | ¥676.16770 | ¥67,616.77 |