RJS-12D04FF-LS8001 | |
---|---|
DigiKey Part Number | 1754-1180-ND |
Manufacturer | |
Manufacturer Product Number | RJS-12D04FF-LS8001 |
Description | ADAPT CIRC 4POS TO RJ45 JACK BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular, Female Sockets, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Circular, Female Sockets, 4 Pos, M12 | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Dust Tight, Shielded, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.15000 | ¥156.15 |
10 | ¥136.75100 | ¥1,367.51 |
30 | ¥130.83700 | ¥3,925.11 |
50 | ¥126.61820 | ¥6,330.91 |
100 | ¥122.39670 | ¥12,239.67 |
250 | ¥115.64396 | ¥28,910.99 |
500 | ¥112.26744 | ¥56,133.72 |