RJM12MD04RA001 | |
---|---|
DigiKey Part Number | 37-RJM12MD04RA001-ND |
Manufacturer | |
Manufacturer Product Number | RJM12MD04RA001 |
Description | M12 // RJ // 4P // D // M // RA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Male Pins, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Circular Connector, Male Pins, 4 Pos, M12 | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Right Angle | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.11000 | ¥369.11 |
10 | ¥285.62700 | ¥2,856.27 |
25 | ¥259.13080 | ¥6,478.27 |
50 | ¥241.24520 | ¥12,062.26 |
100 | ¥225.04800 | ¥22,504.80 |
250 | ¥205.97252 | ¥51,493.13 |