RJS-12D04FM-RS8001 | |
---|---|
DigiKey Part Number | 1754-1179-ND |
Manufacturer | |
Manufacturer Product Number | RJS-12D04FM-RS8001 |
Description | ADAPT CIRC 4POS TO RJ45 JACK BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular, Male Pins, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Circular, Male Pins, 4 Pos, M12 | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Dust Tight, Shielded, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.18000 | ¥165.18 |
10 | ¥144.67300 | ¥1,446.73 |
30 | ¥138.42000 | ¥4,152.60 |
50 | ¥133.95600 | ¥6,697.80 |
100 | ¥129.49080 | ¥12,949.08 |
250 | ¥122.34612 | ¥30,586.53 |
500 | ¥118.77404 | ¥59,387.02 |