21033814800 | |
---|---|
DigiKey Part Number | 1195-5867-ND |
Manufacturer | |
Manufacturer Product Number | 21033814800 |
Description | ADAPTER M12 RJ45 CAT 6A ANGLED |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Female Sockets, 8 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 21033814800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Circular Connector, Female Sockets, 8 Pos, M12 | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Right Angle | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥620.91000 | ¥620.91 |
10 | ¥569.80100 | ¥5,698.01 |
25 | ¥547.88640 | ¥13,697.16 |
50 | ¥529.62440 | ¥26,481.22 |
100 | ¥500.40400 | ¥50,040.40 |