15151B | |
---|---|
DigiKey Part Number | RPC5583-ND |
Manufacturer | |
Manufacturer Product Number | 15151B |
Description | HOLE PLUG 0.252" THRMPLTC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.252" (6.40mm) Thermoplastic Rubber Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Thermoplastic Rubber | |
Hole Diameter | 0.252" (6.40mm) | |
Panel Thickness | 0.063" (1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.95000 | ¥2.95 |
10 | ¥2.48500 | ¥24.85 |
25 | ¥2.18800 | ¥54.70 |
50 | ¥2.01120 | ¥100.56 |
100 | ¥1.93250 | ¥193.25 |
250 | ¥1.73512 | ¥433.78 |
500 | ¥1.65646 | ¥828.23 |
1,000 | ¥1.38035 | ¥1,380.35 |
2,500 | ¥1.26202 | ¥3,155.05 |