PXMBNI12RAF08XRJM16 | |
---|---|
DigiKey Part Number | 708-2894-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12RAF08XRJM16 |
Description | ADAPT CIRC 8POS TO RJ45 JACK BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular, Female Sockets, 8 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Circular, Female Sockets, 8 Pos, M12 | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Right Angle | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥370.43000 | ¥370.43 |
10 | ¥339.94300 | ¥3,399.43 |
25 | ¥326.86840 | ¥8,171.71 |
50 | ¥315.97080 | ¥15,798.54 |
100 | ¥298.53800 | ¥29,853.80 |
250 | ¥289.82188 | ¥72,455.47 |