FIT0854 | |
---|---|
DigiKey Part Number | 1738-FIT0854-ND |
Manufacturer | |
Manufacturer Product Number | FIT0854 |
Description | RJ45 FEMALE TO M12 4 PIN MALE AD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Male Pins, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black, Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Circular Connector, Male Pins, 4 Pos, M12 | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Dust Tight, Waterproof | |
Color | Black, Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.79000 | ¥179.79 |