PMV6-3R-L | |
---|---|
DigiKey Part Number | 298-20182-ND |
Manufacturer | |
Manufacturer Product Number | PMV6-3R-L |
Description | CONN RING CIRC 10-12AWG M3 CRIMP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.230" (5.84mm) | |
Length - Overall | 1.026" (26.06mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.240" (6.10mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥10.19700 | ¥101.97 |
25 | ¥9.93720 | ¥248.43 |
50 | ¥9.67440 | ¥483.72 |
100 | ¥9.41340 | ¥941.34 |
500 | ¥9.15196 | ¥4,575.98 |
1,000 | ¥8.62900 | ¥8,629.00 |