RM3X4MM 2701 | |
---|---|
DigiKey Part Number | 335-1150-ND |
Manufacturer | |
Manufacturer Product Number | RM3X4MM 2701 |
Description | MACH SCREW PAN HD PHIL M3 1=1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | M3 | |
Head Diameter | 0.264" (6.70mm) | |
Head Height | 0.094" (2.40mm) | |
Length - Below Head | 0.157" (4.00mm) | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.63000 | ¥5.63 |
5 | ¥4.80000 | ¥24.00 |
10 | ¥3.99200 | ¥39.92 |
25 | ¥3.75640 | ¥93.91 |
50 | ¥3.59620 | ¥179.81 |
100 | ¥3.19700 | ¥319.70 |
250 | ¥3.03732 | ¥759.33 |
500 | ¥2.87730 | ¥1,438.65 |
1,000 | ¥2.71745 | ¥2,717.45 |