PMV1-3RB-CY | |
---|---|
DigiKey Part Number | 298-20179-ND |
Manufacturer | |
Manufacturer Product Number | PMV1-3RB-CY |
Description | CONN RING CIRC 18-22AWG M3 CRIMP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.230" (5.84mm) | |
Length - Overall | 0.820" (20.83mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam, Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥8.09500 | ¥80.95 |
25 | ¥7.90440 | ¥197.61 |
50 | ¥7.71060 | ¥385.53 |
100 | ¥7.32560 | ¥732.56 |
500 | ¥7.13318 | ¥3,566.59 |
1,000 | ¥6.55471 | ¥6,554.71 |