PM1-3R-C | |
---|---|
DigiKey Part Number | 298-20166-ND |
Manufacturer | |
Manufacturer Product Number | PM1-3R-C |
Description | CONN RING CIRC 18-22AWG M3 CRIMP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.230" (5.84mm) | |
Length - Overall | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥5.03300 | ¥50.33 |
25 | ¥4.90960 | ¥122.74 |
50 | ¥4.79120 | ¥239.56 |
100 | ¥4.55150 | ¥455.15 |
500 | ¥4.43166 | ¥2,215.83 |
1,000 | ¥4.07239 | ¥4,072.39 |