0428150114 | |
---|---|
DigiKey Part Number | WM11904TR-ND - Tape & Reel (TR) WM11904CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0428150114 |
Description | CONN SOCKET 10-12AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.12800 | ¥81.28 |
100 | ¥6.77310 | ¥677.31 |
1,000 | ¥5.41822 | ¥5,418.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.91028 | ¥12,275.70 |
5,000 | ¥4.74098 | ¥23,704.90 |
12,500 | ¥4.40233 | ¥55,029.12 |