0428171014 | |
---|---|
DigiKey Part Number | WM11906TR-ND - Tape & Reel (TR) WM11906CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0428171014 |
Description | CONN PIN 10-12AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 10-12 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.89800 | ¥78.98 |
100 | ¥6.52350 | ¥652.35 |
1,000 | ¥6.04447 | ¥6,044.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.04445 | ¥15,111.12 |