0428160212

DigiKey Part Number
WM1927-ND
Manufacturer
Manufacturer Product Number
0428160212
Description
CONN RCPT HSG 2POS 10.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0428160212 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.394" (10.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.46000¥13.46
10¥11.43600¥114.36
100¥9.44950¥944.95
1,000¥7.46025¥7,460.25
3,000¥6.96287¥20,888.61
Manufacturers Standard Package