0428150032 | |
---|---|
DigiKey Part Number | WM9167TR-ND - Tape & Reel (TR) WM9167CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0428150032 |
Description | CONN SOCKET 8AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 8 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥12.69200 | ¥126.92 |
100 | ¥10.48640 | ¥1,048.64 |
1,000 | ¥8.27860 | ¥8,278.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.72674 | ¥19,316.85 |
5,000 | ¥7.34039 | ¥36,701.95 |