0428160312 | |
---|---|
DigiKey Part Number | WM1928-ND |
Manufacturer | |
Manufacturer Product Number | 0428160312 |
Description | CONN RCPT HSG 3POS 10.00MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0428160312 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.394" (10.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.12200 | ¥151.22 |
100 | ¥12.49200 | ¥1,249.20 |
1,500 | ¥9.53323 | ¥14,299.84 |
3,000 | ¥9.20450 | ¥27,613.50 |