0439382105 | |
---|---|
DigiKey Part Number | 23-0439382105-ND |
Manufacturer | |
Manufacturer Product Number | 0439382105 |
Description | CONN PLUG HSG 14POS 10.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0439382105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.91000 | ¥66.91 |
10 | ¥58.20800 | ¥582.08 |
100 | ¥48.02240 | ¥4,802.24 |
1,000 | ¥39.87330 | ¥39,873.30 |