0428170012 | |
---|---|
DigiKey Part Number | WM1952TR-ND - Tape & Reel (TR) WM1952CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0428170012 |
Description | CONN PIN 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 10-12 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥22.77400 | ¥227.74 |
100 | ¥18.11660 | ¥1,811.66 |
1,000 | ¥15.01105 | ¥15,011.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.67542 | ¥36,688.55 |
5,000 | ¥14.13190 | ¥70,659.50 |