SC10-2ROE | |
---|---|
DigiKey Part Number | 2170-SC10-2ROE-ND |
Manufacturer | |
Manufacturer Product Number | SC10-2ROE |
Description | SAFETY CONTROL 10IN/2 RELAY OUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | 10 - Digital | |
Safety Outputs and Type | Relay (2) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | 6A @ 240VAC/24VDC | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20, IP54 | |
Features | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,717.96000 | ¥4,717.96 |