Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital/Analog | |
Number of Outputs and Type | 4 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-485, USB, Wi-Fi Bluetooth Low Energy (BLE) | |
Memory Size | 2MB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,642.44000 | ¥1,642.44 |