Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | ANNA-B112, nRF52832 | |
Supplied Contents | Board(s), Antenna(s), Cable(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥703.90000 | ¥703.90 |