ABX00061 | |
---|---|
DigiKey Part Number | 1050-ABX00061-ND |
Manufacturer | |
Manufacturer Product Number | ABX00061 |
Description | NICLA VOICE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BMI270, BMM150, IM69D130, NDP120, nRF52832 - Accelerometer, Gyroscope, Magnetometer, Microphone Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, Microphone | |
Sensing Range | - | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BMI270, BMM150, IM69D130, NDP120, nRF52832 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥673.20000 | ¥673.20 |