ABX00053 | |
---|---|
DigiKey Part Number | 1050-ABX00053-ND |
Manufacturer | |
Manufacturer Product Number | ABX00053 |
Description | ARDUINO NANO RP2040 CONNECT HDRS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | The Arduino Nano RP2040 Connect with Headers (ABX00053) is a development board featuring the ARM® Cortex®-M0+ MCU, specifically the Raspberry Pi RP2040. This board includes the NINA-W102 module for seamless WiFi and Bluetooth connectivity, making it ideal for IoT applications. It offers a comprehensive set of GPIOs, including 22 digital, 8 analog, and 2 PWM pins, and supports the Arduino Nano interconnect system. With a processor clock speed of 133 MHz and a logic level voltage of 3.3V, this board is breadboard-friendly and compatible with the Arduino IDE for easy programming. |
Datasheet | Datasheet |
EDA/CAD Models | ABX00053 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | NINA-W102, RP2040 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino Nano | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.22000 | ¥251.22 |