0439801001 | |
---|---|
DigiKey Part Number | WM13218-ND |
Manufacturer | |
Manufacturer Product Number | 0439801001 |
Description | MINI-SR. DUAL ROW TPA 6CK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Retention Key For Mini-Fit Sr Series |
Datasheet | Datasheet |
EDA/CAD Models | 0439801001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retention Key | |
Number of Positions | 6 | |
For Use With/Related Products | Mini-Fit Sr Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.83200 | ¥58.32 |
100 | ¥4.85670 | ¥485.67 |
1,000 | ¥4.27543 | ¥4,275.43 |