0428170132 | |
---|---|
DigiKey Part Number | WM23245TR-ND - Tape & Reel (TR) WM23245CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0428170132 |
Description | CONN PIN 8AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 8 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥19.74400 | ¥197.44 |
100 | ¥15.70480 | ¥1,570.48 |
1,000 | ¥13.01232 | ¥13,012.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.72047 | ¥31,801.18 |
5,000 | ¥12.24936 | ¥61,246.80 |