0428170042 | |
---|---|
DigiKey Part Number | 23-0428170042TR-ND - Tape & Reel (TR) 23-0428170042CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0428170042 |
Description | CONN PIN 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-16 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥23.89900 | ¥238.99 |
100 | ¥19.00900 | ¥1,900.90 |
1,000 | ¥15.75051 | ¥15,750.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.44783 | ¥38,619.57 |
5,000 | ¥14.87567 | ¥74,378.35 |