0503948051 | |
---|---|
DigiKey Part Number | WM1128TR-ND - Tape & Reel (TR) WM1128CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0503948051 |
Description | CONN SOCKET 24-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0503948051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.06700 | ¥10.67 |
100 | ¥0.76520 | ¥76.52 |
1,000 | ¥0.59849 | ¥598.49 |
2,500 | ¥0.54864 | ¥1,371.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.48213 | ¥4,821.30 |
20,000 | ¥0.46551 | ¥9,310.20 |
30,000 | ¥0.44888 | ¥13,466.40 |
50,000 | ¥0.43226 | ¥21,613.00 |