3240083 | |
---|---|
DigiKey Part Number | 277-11157-ND |
Manufacturer | |
Manufacturer Product Number | 3240083 |
Description | CONN RING CIRC 10-14AWG M4 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 10-14 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | 0.689" (17.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.74500 | ¥47.45 |
50 | ¥4.43320 | ¥221.66 |
100 | ¥4.07860 | ¥407.86 |
250 | ¥3.76832 | ¥942.08 |
500 | ¥3.59096 | ¥1,795.48 |
1,000 | ¥3.36930 | ¥3,369.30 |
2,500 | ¥3.07868 | ¥7,696.70 |