0561349001 | |
---|---|
DigiKey Part Number | 900-0561349001TR-ND - Tape & Reel (TR) 900-0561349001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0561349001 |
Description | 2.0 WTB CONN CRIMP REC AWG#22-#2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.78000 | ¥7.80 |
100 | ¥0.55740 | ¥55.74 |
1,000 | ¥0.46837 | ¥468.37 |
2,500 | ¥0.42379 | ¥1,059.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.39034 | ¥3,513.06 |
18,000 | ¥0.35689 | ¥6,424.02 |
27,000 | ¥0.32343 | ¥8,732.61 |
63,000 | ¥0.30112 | ¥18,970.56 |