0561349000 | |
---|---|
DigiKey Part Number | WM3454TR-ND - Tape & Reel (TR) WM3454CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0561349000 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0561349000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.63200 | ¥6.32 |
100 | ¥0.45150 | ¥45.15 |
1,000 | ¥0.37962 | ¥379.62 |
2,500 | ¥0.34346 | ¥858.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.31633 | ¥2,846.97 |
18,000 | ¥0.28922 | ¥5,205.96 |
27,000 | ¥0.26211 | ¥7,076.97 |
63,000 | ¥0.24403 | ¥15,373.89 |