5011938000 | |
---|---|
DigiKey Part Number | 900-5011938000TR-ND - Tape & Reel (TR) 900-5011938000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5011938000 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.35500 | ¥13.55 |
100 | ¥0.97040 | ¥97.04 |
1,000 | ¥0.75974 | ¥759.74 |
2,500 | ¥0.69639 | ¥1,740.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥0.61008 | ¥15,252.00 |
50,000 | ¥0.58748 | ¥29,374.00 |