5011939000 | |
---|---|
DigiKey Part Number | 900-5011939000TR-ND - Tape & Reel (TR) 900-5011939000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5011939000 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.74380 | ¥174.38 |
1,000 | ¥1.38721 | ¥1,387.21 |
2,500 | ¥1.26832 | ¥3,170.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥1.05430 | ¥26,357.50 |
50,000 | ¥1.03052 | ¥51,526.00 |