BU-111-2 | |
---|---|
DigiKey Part Number | 314-1453-ND |
Manufacturer | |
Manufacturer Product Number | BU-111-2 |
Description | KELVIN CLIP BRASS INSULATED 50A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 50 A Insulated Kelvin Test Clip Brass 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Kelvin | |
Jaw Opening | 1.000" (25.40mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 50 A | |
Material | Brass | |
Plating | - | |
Material - Insulation | Nylon | |
Insulation | Insulated | |
Color | Red | |
Length | 4.200" (106.68mm) | |
Termination | Solder | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥27.06800 | ¥270.68 |
100 | ¥25.79770 | ¥2,579.77 |
500 | ¥24.95222 | ¥12,476.11 |
1,000 | ¥24.52679 | ¥24,526.79 |