BU-116K-0 | |
---|---|
DigiKey Part Number | 314-1370-ND |
Manufacturer | |
Manufacturer Product Number | BU-116K-0 |
Description | KELVIN CLIP STEEL INSULATED 100A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 100 A Insulated Kelvin Test Clip Steel 2.008" (51.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Kelvin | |
Jaw Opening | 2.008" (51.00mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 100 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Polyethylene (PE) | |
Insulation | Insulated | |
Color | Black | |
Length | 6.299" (160.00mm) | |
Termination | Crimp or Solder | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.80000 | ¥101.80 |
10 | ¥83.01500 | ¥830.15 |
100 | ¥79.12080 | ¥7,912.08 |
500 | ¥76.52626 | ¥38,263.13 |
1,000 | ¥75.11702 | ¥75,117.02 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/280/868/MFG_BU-116K-2_tmb.jpg)