BU-118 | |
---|---|
DigiKey Part Number | 314-1418-ND |
Manufacturer | |
Manufacturer Product Number | BU-118 |
Description | CLAMP CLIP SS NON-INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Clamp Test Clip Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp | |
Jaw Opening | 0.500" (12.70mm) 1/2" | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Stainless Steel | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | - | |
Length | 2.300" (58.42mm) | |
Termination | - | |
Quantity | 1 Piece | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥14.36700 | ¥143.67 |
100 | ¥13.69150 | ¥1,369.15 |
500 | ¥13.24242 | ¥6,621.21 |
1,000 | ¥13.03306 | ¥13,033.06 |