JP-8078 | |
---|---|
DigiKey Part Number | 314-1114-ND |
Manufacturer | |
Manufacturer Product Number | JP-8078 |
Description | TELECOM CLIP SILVER NON-INSUL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Non-Insulated Telecom Test Clip Silver 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Telecom | |
Jaw Opening | 1.000" (25.40mm) | |
Voltage - Rated | - | |
Material | Silver | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.610" (66.29mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |
10 | ¥34.62900 | ¥346.29 |
100 | ¥33.00420 | ¥3,300.42 |
500 | ¥31.92152 | ¥15,960.76 |
1,000 | ¥31.40250 | ¥31,402.50 |