CTM-75K | |
---|---|
DigiKey Part Number | CTM-75K-ND |
Manufacturer | |
Manufacturer Product Number | CTM-75K |
Description | KELVIN CLIP SILVER INSULATED 10A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Kelvin Test Clip Silver 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Kelvin | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Silver | |
Plating | Nickel | |
Material - Insulation | Nylon | |
Insulation | Insulated | |
Color | Black | |
Length | 1.625" (41.28mm) 1 5/8" | |
Termination | Screw | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.51000 | ¥98.51 |