5035 | |
---|---|
DigiKey Part Number | 36-5035-ND |
Manufacturer | |
Manufacturer Product Number | 5035 |
Description | GATOR CLIP STEEL INSULATED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Insulated Alligator, Small Test Clip Steel 0.236" (5.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Small | |
Jaw Opening | 0.236" (5.99mm) | |
Voltage - Rated | - | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Vinyl | |
Insulation | Insulated | |
Color | Black | |
Length | 1.062" (26.97mm) | |
Termination | Solder | |
Quantity | 1 | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
25 | ¥6.32480 | ¥158.12 |
100 | ¥6.19100 | ¥619.10 |
250 | ¥5.78596 | ¥1,446.49 |
500 | ¥5.11060 | ¥2,555.30 |
1,000 | ¥3.50197 | ¥3,501.97 |
2,500 | ¥3.17365 | ¥7,934.12 |
5,000 | ¥3.06423 | ¥15,321.15 |