108-0302-001 | |
---|---|
DigiKey Part Number | J145-ND |
Manufacturer | |
Manufacturer Product Number | 108-0302-001 |
Description | CONN BANANA PLUG SOLDERLESS RED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Red |
Datasheet | Datasheet |
EDA/CAD Models | 108-0302-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | 16 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.49000 | ¥24.49 |
10 | ¥22.22100 | ¥222.21 |
25 | ¥21.04440 | ¥526.11 |
50 | ¥20.55460 | ¥1,027.73 |
100 | ¥19.57500 | ¥1,957.50 |
250 | ¥17.12800 | ¥4,282.00 |
500 | ¥16.63870 | ¥8,319.35 |
1,000 | ¥14.19184 | ¥14,191.84 |
2,500 | ¥13.21311 | ¥33,032.78 |