Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | - | |
Voltage - Rated | - | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated | |
Color | Black and Red | |
Length | 2.250" (57.15mm) 2 1/4" | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Pair | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
5 | ¥25.59800 | ¥127.99 |
10 | ¥25.20300 | ¥252.03 |
25 | ¥24.81240 | ¥620.31 |
50 | ¥24.41840 | ¥1,220.92 |
100 | ¥24.02510 | ¥2,402.51 |
250 | ¥23.63092 | ¥5,907.73 |
500 | ¥23.23718 | ¥11,618.59 |
1,000 | ¥22.05567 | ¥22,055.67 |